
1217967-1 | |
|---|---|
DigiKey Part Number | 17-1217967-1TR-ND - Tape & Reel (TR) 17-1217967-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217967-1 |
Description | CONN SPLICE 8500-14000 CMA CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 8500-14000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 1217967-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 8500-14000 CMA | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07320 € | 1,83 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06650 € | 6,65 € |
| 250 | 0,06228 € | 15,57 € |
| 500 | 0,05932 € | 29,66 € |
| 1.000 | 0,05648 € | 56,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,04394 € | 153,79 € |
| 7.000 | 0,04184 € | 292,88 € |
| 10.500 | 0,04066 € | 426,93 € |
| 17.500 | 0,03922 € | 686,35 € |
| 24.500 | 0,03830 € | 938,35 € |
| 35.000 | 0,03735 € | 1.307,25 € |
| 87.500 | 0,03524 € | 3.083,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |









