
61299-3 | |
|---|---|
DigiKey Part Number | A100725TR-ND - Tape & Reel (TR) A100725CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61299-3 |
Description | CONN SPLICE 7000-12000 CMA CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 7000-12000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 61299-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 7000-12000 CMA | |
Insulation | Non-Insulated | |
Features | Ridged | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,12040 € | 3,01 € |
| 50 | 0,11480 € | 5,74 € |
| 100 | 0,10930 € | 10,93 € |
| 250 | 0,10252 € | 25,63 € |
| 500 | 0,09760 € | 48,80 € |
| 1.000 | 0,09293 € | 92,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,08080 € | 282,80 € |
| 7.000 | 0,07694 € | 538,58 € |
| 10.500 | 0,07477 € | 785,09 € |
| 17.500 | 0,07212 € | 1.262,10 € |
| 24.500 | 0,07043 € | 1.725,54 € |
| 35.000 | 0,06868 € | 2.403,80 € |
| 87.500 | 0,06439 € | 5.634,12 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |









