
60997-1 | |
|---|---|
DigiKey Part Number | A29927TR-ND - Tape & Reel (TR) A29927CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60997-1 |
Description | CONN SPLICE 12000-18000CMA CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 12000-18000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 60997-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 12000-18000 CMA | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,07400 € | 3,70 € |
| 100 | 0,07040 € | 7,04 € |
| 250 | 0,06600 € | 16,50 € |
| 500 | 0,06280 € | 31,40 € |
| 1.000 | 0,05981 € | 59,81 € |
| 2.500 | 0,05606 € | 140,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04724 € | 944,80 € |
| 40.000 | 0,04499 € | 1.799,60 € |
| 60.000 | 0,04372 € | 2.623,20 € |
| 100.000 | 0,04217 € | 4.217,00 € |
| 140.000 | 0,04118 € | 5.765,20 € |
| 200.000 | 0,04016 € | 8.032,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |



