
1217281-3 | |
|---|---|
DigiKey Part Number | A135031TR-ND - Tape & Reel (TR) A135031CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217281-3 |
Description | CONN QC RCPT 20-24AWG 0.110 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217281-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.550" (13.97mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.050" ~ 0.080" (1.27mm ~ 2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12760 € | 3,19 € |
| 50 | 0,12140 € | 6,07 € |
| 100 | 0,11560 € | 11,56 € |
| 250 | 0,10832 € | 27,08 € |
| 500 | 0,10312 € | 51,56 € |
| 1.000 | 0,09819 € | 98,19 € |
| 2.500 | 0,09204 € | 230,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,07988 € | 718,92 € |
| 18.000 | 0,07606 € | 1.369,08 € |
| 27.000 | 0,07392 € | 1.995,84 € |
| 45.000 | 0,07130 € | 3.208,50 € |
| 63.000 | 0,06963 € | 4.386,69 € |
| 90.000 | 0,06790 € | 6.111,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |












