Similar
Similar
Similar




120524-1 | |
|---|---|
DigiKey Part Number | A100447TR-ND - Tape & Reel (TR) A100447CT-ND - Cut Tape (CT) A100447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 120524-1 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 120524-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 14mm, 15mm | |
Height Above Board | 0.408" (10.37mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,50475 € | 10.514,25 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |














