
146888-1 | |
|---|---|
DigiKey Part Number | A110976TR-ND - Tape & Reel (TR) A110976CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 146888-1 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 146888-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 13mm, 15mm | |
Height Above Board | 0.329" (8.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 6,34400 € | 63,44 € |
| 25 | 5,94600 € | 148,65 € |
| 50 | 5,66200 € | 283,10 € |
| 100 | 5,39180 € | 539,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,49840 € | 1.799,36 € |
| 800 | 4,31833 € | 3.454,66 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |








