Parametric Equivalent

5120533-1 | |
|---|---|
DigiKey Part Number | A116336TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5120533-1 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5120533-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 11mm, 14mm | |
Height Above Board | 0.289" (7.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 3,71418 € | 13.371,05 € |
| Unit Price without VAT: | 3,71418 € |
|---|---|
| Unit Price with VAT: | 4,41987 € |










