
5120531-1 | |
|---|---|
DigiKey Part Number | A104090TR-ND - Tape & Reel (TR) A104090CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5120531-1 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5120531-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 15mm | |
Height Above Board | 0.408" (10.37mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 4,71600 € | 47,16 € |
| 25 | 4,42040 € | 110,51 € |
| 50 | 4,20940 € | 210,47 € |
| 100 | 4,00830 € | 400,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,41267 € | 1.023,80 € |
| 600 | 3,24988 € | 1.949,93 € |
| 900 | 3,15832 € | 2.842,49 € |
| 1.500 | 3,12237 € | 4.683,56 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |








