
1-968857-3 | |
|---|---|
DigiKey Part Number | 17-1-968857-3TR-ND - Tape & Reel (TR) 17-1-968857-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-968857-3 |
Description | CONN SOCKET 14-16AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-968857-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,20700 € | 10,35 € |
| 100 | 0,19700 € | 19,70 € |
| 250 | 0,18464 € | 46,16 € |
| 500 | 0,17584 € | 87,92 € |
| 1.000 | 0,16742 € | 167,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14422 € | 576,88 € |
| 8.000 | 0,13734 € | 1.098,72 € |
| 12.000 | 0,13346 € | 1.601,52 € |
| 20.000 | 0,12874 € | 2.574,80 € |
| 28.000 | 0,12572 € | 3.520,16 € |
| 40.000 | 0,12260 € | 4.904,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |












