Socket Contact Silver 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-968855-3

DigiKey Part Number
A126701TR-ND - Tape & Reel (TR)
A126701CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-968855-3
Description
CONN SOCKET 18-20AWG CRIMP SILVR
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 18-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-968855-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 140.000 View Now
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,23000 €2,30 €
250,21560 €5,39 €
500,20520 €10,26 €
1000,19530 €19,53 €
2500,18308 €45,77 €
5000,17432 €87,16 €
1.0000,16599 €165,99 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15051 €602,04 €
8.0000,14332 €1.146,56 €
12.0000,13928 €1.671,36 €
20.0000,13435 €2.687,00 €
28.0000,13120 €3.673,60 €
40.0000,12795 €5.118,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €

Other Suppliers on DigiKey

140.000In Stock
Ships from WEC