



5-1718321-3 | |
|---|---|
DigiKey Part Number | A141419-ND |
Manufacturer | |
Manufacturer Product Number | 5-1718321-3 |
Description | CONN RCPT HSG 39POS 5.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 Rectangular Connectors - Housings Receptacle Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1718321-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,36000 € | 10,36 € |
| 10 | 8,80400 € | 88,04 € |
| 25 | 8,25200 € | 206,30 € |
| 50 | 7,85820 € | 392,91 € |
| 117 | 7,40085 € | 865,90 € |
| 351 | 6,84926 € | 2.404,09 € |
| 585 | 6,60704 € | 3.865,12 € |
| 1.053 | 6,53695 € | 6.883,41 € |
| Unit Price without VAT: | 10,36000 € |
|---|---|
| Unit Price with VAT: | 12,32840 € |










