62 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62 Rectangular Connectors - Housings Receptacle Black
1-1418883-1
1-1418883-1
LeavySeal Connector

1-1418883-1

DigiKey Part Number
A126087-ND
Manufacturer
Manufacturer Product Number
1-1418883-1
Description
CONN RCPT HSG 62POS RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
62 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1-1418883-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,74000 €10,74 €
109,12600 €91,26 €
258,55360 €213,84 €
508,14520 €407,26 €
1177,67111 €897,52 €
3517,09937 €2.491,88 €
5856,84834 €4.006,28 €
1.0536,57049 €6.918,73 €
Manufacturers Standard Package
Unit Price without VAT:10,74000 €
Unit Price with VAT:12,78060 €