


1-968318-1 | |
|---|---|
DigiKey Part Number | 1-968318-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-968318-1 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-968318-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46300 € | 4,63 € |
| 25 | 0,43400 € | 10,85 € |
| 50 | 0,41320 € | 20,66 € |
| 100 | 0,39340 € | 39,34 € |
| 250 | 0,36880 € | 92,20 € |
| 500 | 0,35116 € | 175,58 € |
| 1.000 | 0,33439 € | 334,39 € |
| 2.500 | 0,31344 € | 783,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |











