


1-968307-2 | |
|---|---|
DigiKey Part Number | 1-968307-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-968307-2 |
Description | CONN RCPT HSG 9POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-968307-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,70800 € | 17,08 € |
| 25 | 1,60120 € | 40,03 € |
| 50 | 1,52480 € | 76,24 € |
| 100 | 1,45190 € | 145,19 € |
| 250 | 1,36092 € | 340,23 € |
| 500 | 1,29594 € | 647,97 € |
| 1.200 | 1,21833 € | 1.462,00 € |
| 3.600 | 1,12753 € | 4.059,11 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |











