2-968326-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-968326-1

DigiKey Part Number
A128698-ND
Manufacturer
Manufacturer Product Number
2-968326-1
Description
CONN RCPT HSG 26POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-968326-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.509
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,40400 €4,04 €
250,37880 €9,47 €
500,36060 €18,03 €
1000,34350 €34,35 €
2500,32192 €80,48 €
5000,30654 €153,27 €
1.0000,29190 €291,90 €
2.5000,27362 €684,05 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €