
1-66361-1 | |
|---|---|
DigiKey Part Number | 1-66361-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-66361-1 |
Description | CONN PIN 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66361-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 0,99520 € | 24,88 € |
| 50 | 0,94780 € | 47,39 € |
| 100 | 0,90250 € | 90,25 € |
| 300 | 0,83507 € | 250,52 € |
| 500 | 0,80552 € | 402,76 € |
| 1.000 | 0,76707 € | 767,07 € |
| 2.500 | 0,73017 € | 1.825,42 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

























