280-907
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
280-907
280-907
280-907

280-907

DigiKey Part Number
2946-280-907-ND
Manufacturer
Manufacturer Product Number
280-907
Description
2-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-907 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
8mm ~ 9mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,83000 €12,83 €
109,13400 €91,34 €
258,11280 €202,82 €
507,50000 €375,00 €
1007,00640 €700,64 €
2506,50640 €1.626,60 €
5006,22124 €3.110,62 €
1.0005,99929 €5.999,29 €
Manufacturers Standard Package
Unit Price without VAT:12,83000 €
Unit Price with VAT:15,26770 €