



280-905 | |
---|---|
DigiKey Part Number | 2946-280-905-ND |
Manufacturer | |
Manufacturer Product Number | 280-905 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-905 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,50000 € | 4,50 € |
10 | 3,19700 € | 31,97 € |
25 | 2,80360 € | 70,09 € |
50 | 2,55960 € | 127,98 € |
100 | 2,35890 € | 235,89 € |
250 | 2,15124 € | 537,81 € |
500 | 2,03098 € | 1.015,49 € |
1.000 | 1,93638 € | 1.936,38 € |
Unit Price without VAT: | 4,50000 € |
---|---|
Unit Price with VAT: | 5,35500 € |