206061-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206061-2

DigiKey Part Number
A25038-ND
Manufacturer
Manufacturer Product Number
206061-2
Description
CONN RCPT HSNG MALE 4POS PNL MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
206061-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
11-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
A
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,57000 €8,57 €
107,28400 €72,84 €
256,82720 €170,68 €
506,50120 €325,06 €
1006,19090 €619,09 €
2505,80352 €1.450,88 €
5005,52680 €2.763,40 €
1.0005,33844 €5.338,44 €
Manufacturers Standard Package
Unit Price without VAT:8,57000 €
Unit Price with VAT:10,19830 €