1-640516-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-640516-0
1-640516-0
1-640516-0

1-640516-0

DigiKey Part Number
A14109-ND
Manufacturer
Manufacturer Product Number
1-640516-0
Description
CONN RCPT HSG 36POS 4.20MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
36 Rectangular Connectors - Housings Receptacle Black or Red 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-640516-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
4
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black or Red
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,67000 €5,67 €
104,81300 €48,13 €
254,51160 €112,79 €
504,29620 €214,81 €
1004,09120 €409,12 €
3003,78610 €1.135,83 €
6003,60548 €2.163,29 €
1.2003,43358 €4.120,30 €
Manufacturers Standard Package
Unit Price without VAT:5,67000 €
Unit Price with VAT:6,74730 €