
350968-1 | |
|---|---|
DigiKey Part Number | A100583TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 350968-1 |
Description | CONN SPLIT PIN 24-26AWG CRMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 24-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350968-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26.000 | 0,12329 € | 3.205,54 € |
| Unit Price without VAT: | 0,12329 € |
|---|---|
| Unit Price with VAT: | 0,14672 € |












