
640579-2 | |
|---|---|
DigiKey Part Number | A25444-ND |
Manufacturer | |
Manufacturer Product Number | 640579-2 |
Description | CONN PIN 24-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 24-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 640579-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,65500 € | 16,55 € |
| 25 | 1,55080 € | 38,77 € |
| 50 | 1,47660 € | 73,83 € |
| 100 | 1,40600 € | 140,60 € |
| 250 | 1,31792 € | 329,48 € |
| 500 | 1,25502 € | 627,51 € |
| 1.000 | 1,19514 € | 1.195,14 € |
| 3.000 | 1,10607 € | 3.318,21 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |


















