
1-36270-1 | |
|---|---|
DigiKey Part Number | A134959-ND |
Manufacturer | |
Manufacturer Product Number | 1-36270-1 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 1-36270-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.702" (17.83mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,53200 € | 15,32 € |
| 25 | 1,43600 € | 35,90 € |
| 50 | 1,36740 € | 68,37 € |
| 100 | 1,30210 € | 130,21 € |
| 250 | 1,22056 € | 305,14 € |
| 500 | 1,16228 € | 581,14 € |
| 1.000 | 1,10681 € | 1.106,81 € |
| 2.500 | 1,03756 € | 2.593,90 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |














