
ML300-8-600-RT/59/98/103 | |
|---|---|
DigiKey Part Number | 2046-ML300-8-600-RT/59/98/103-ND |
Manufacturer | |
Manufacturer Product Number | ML300-8-600-RT/59/98/103 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0" ~ 23.622" (0mm ~ 600mm) Dark-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0" ~ 23.622" (0mm ~ 600mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Dark-On | |
Light Source | Red (660nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 € | 165,04 € |
| 10 | 143,66500 € | 1.436,65 € |
| Unit Price without VAT: | 165,04000 € |
|---|---|
| Unit Price with VAT: | 196,39760 € |









