
321275 | |
|---|---|
DigiKey Part Number | A27184-ND |
Manufacturer | |
Manufacturer Product Number | 321275 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 321275 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.546" (13.87mm) | |
Length - Overall | 1.048" (26.62mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,40200 € | 34,02 € |
| 25 | 3,18880 € | 79,72 € |
| 50 | 3,03640 € | 151,82 € |
| 100 | 2,89140 € | 289,14 € |
| 300 | 2,67573 € | 802,72 € |
| 500 | 2,58106 € | 1.290,53 € |
| 1.000 | 2,45795 € | 2.457,95 € |
| 2.500 | 2,30422 € | 5.760,55 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |












