
1-2177053-2 | |
|---|---|
DigiKey Part Number | A127841-ND |
Manufacturer | |
Manufacturer Product Number | 1-2177053-2 |
Description | CONN RCPT HSG 2POS SEALED |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Orange |
Datasheet | Datasheet |
EDA/CAD Models | 1-2177053-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Orange | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.512 | 21,61913 € | 32.688,12 € |
| Unit Price without VAT: | 21,61913 € |
|---|---|
| Unit Price with VAT: | 25,72676 € |











