
2208608-3 | |
|---|---|
DigiKey Part Number | 2208608-3-ND |
Manufacturer | |
Manufacturer Product Number | 2208608-3 |
Description | CONN ASSY CONTACT HV 8MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2208608-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 5,20900 € | 52,09 € |
| 25 | 4,88280 € | 122,07 € |
| 50 | 4,64940 € | 232,47 € |
| 100 | 4,42760 € | 442,76 € |
| 360 | 4,04508 € | 1.456,23 € |
| 720 | 3,85215 € | 2.773,55 € |
| 1.080 | 3,74363 € | 4.043,12 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |











