



2141155-3 | |
|---|---|
DigiKey Part Number | 17-2141155-3-ND |
Manufacturer | |
Manufacturer Product Number | 2141155-3 |
Description | PROTEC. COVER 8MM HV,90DEG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For HVP 800 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2141155-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | 1 | |
For Use With/Related Products | HVP 800 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,37800 € | 13,78 € |
| 25 | 1,29080 € | 32,27 € |
| 50 | 1,22900 € | 61,45 € |
| 100 | 1,17040 € | 117,04 € |
| 250 | 1,09704 € | 274,26 € |
| 700 | 1,02014 € | 714,10 € |
| 1.400 | 0,97147 € | 1.360,06 € |
| 2.800 | 0,92513 € | 2.590,36 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |










