2141212-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2141212-1

DigiKey Part Number
A142512-ND
Manufacturer
Manufacturer Product Number
2141212-1
Description
8MM HV,SOCKET PIN TERMINAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Silver Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
2141212-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,49000 €8,49 €
107,21700 €72,17 €
256,76520 €169,13 €
506,44220 €322,11 €
1505,96180 €894,27 €
3005,67743 €1.703,23 €
6005,40665 €3.243,99 €
1.0505,26013 €5.523,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,49000 €
Unit Price with VAT:10,10310 €