
1-2007637-5 | |
|---|---|
DigiKey Part Number | A116795-ND |
Manufacturer | |
Manufacturer Product Number | 1-2007637-5 |
Description | CONN SFP+ RCPT W/CAGE 2X2 80P RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2007637-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x2) | |
Connector Type | SFP+ | |
Number of Positions | 80 (20 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,90000 € | 29,90 € |
| 20 | 24,20150 € | 484,03 € |
| 40 | 23,04700 € | 921,88 € |
| 60 | 22,39733 € | 1.343,84 € |
| 100 | 21,60510 € | 2.160,51 € |
| 260 | 20,84277 € | 5.419,12 € |
| Unit Price without VAT: | 29,90000 € |
|---|---|
| Unit Price with VAT: | 35,58100 € |











