
2250576-1 | |
|---|---|
DigiKey Part Number | 5923-2250576-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250576-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A, Dual Through Hole 2.5G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A, Dual | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 2.5G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.223" (31.06mm) | |
LED Color | Green - Green, Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 € | 10,40 € |
| 10 | 8,84000 € | 88,40 € |
| 25 | 8,28600 € | 207,15 € |
| 50 | 7,89020 € | 394,51 € |
| 100 | 7,51380 € | 751,38 € |
| 250 | 7,04356 € | 1.760,89 € |
| 500 | 6,70770 € | 3.353,85 € |
| 1.000 | 6,38797 € | 6.387,97 € |
| Unit Price without VAT: | 10,40000 € |
|---|---|
| Unit Price with VAT: | 12,37600 € |











