
2250555-1 | |
|---|---|
DigiKey Part Number | 5923-2250555-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250555-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A, Dual Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A, Dual | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.223" (31.06mm) | |
LED Color | Green, Orange - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 € | 8,97 € |
| 10 | 7,62300 € | 76,23 € |
| 25 | 7,14520 € | 178,63 € |
| 50 | 6,80380 € | 340,19 € |
| 100 | 6,47920 € | 647,92 € |
| 250 | 6,07380 € | 1.518,45 € |
| 500 | 5,78412 € | 2.892,06 € |
| 1.000 | 5,50837 € | 5.508,37 € |
| Unit Price without VAT: | 8,97000 € |
|---|---|
| Unit Price with VAT: | 10,67430 € |




