MFG_3270248.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3270248

DigiKey Part Number
277-3270248-ND
Manufacturer
Manufacturer Product Number
3270248
Description
TERM BLK 32POS GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
32 Position Terminal Block Gray Marshalling Connector 8.3mm
Datasheet
 Datasheet
EDA/CAD Models
3270248 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Marshalling Connector
Mounting Type
DIN Rail
Number of Positions
32
Number of Levels
8
Terminal - Width
8.3mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
250 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-2.5mm²
Features
-
Housing Color
Gray
Length
3.937" (100.00mm)
Height (Max)
3.740" (95.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Operating Temperature
-60°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,02000 €25,02 €
Unit Price without VAT:25,02000 €
Unit Price with VAT:29,77380 €