1-1969599-8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,22036 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 27
Unit Price: 0,34000 €
Datasheet
1-1969599-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1969599-8
1-1969599-8
1-1969599-8

1-1969599-8

DigiKey Part Number
A123460-ND
Manufacturer
Manufacturer Product Number
1-1969599-8
Description
CONN PLUG HSG 18POS 4.20MM
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1969599-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.451 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.451In Stock
Ships from WEC