Parametric Equivalent
Parametric Equivalent





1-1969603-8 | |
|---|---|
DigiKey Part Number | A123465-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969603-8 |
Description | CONN RCPT HSG 18POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969603-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,28800 € | 7,20 € |
| 50 | 0,27440 € | 13,72 € |
| 100 | 0,26130 € | 26,13 € |
| 250 | 0,24484 € | 61,21 € |
| 500 | 0,23314 € | 116,57 € |
| 1.000 | 0,22201 € | 222,01 € |
| 2.500 | 0,20810 € | 520,25 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



















