
3SU11507AE881QA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11507AE881QA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11507AE881QA0 |
Description | SWITCH JOYSTICK DGTL 10A 500V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Joystick | |
Switch Function | 360° Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65, IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 10,000,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,40000 € | 296,40 € |
| Unit Price without VAT: | 296,40000 € |
|---|---|
| Unit Price with VAT: | 352,71600 € |











