1-1969590-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1969590-3

DigiKey Part Number
A121930-ND
Manufacturer
Manufacturer Product Number
1-1969590-3
Description
CONN PLUG HSG 13POS 2.50MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1969590-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-25°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,20000 €2,00 €
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €