
SAJ25YXWHL147SDTSEQ | |
|---|---|
DigiKey Part Number | 450-SAJ25YXWHL147SDTSEQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ25YXWHL147SDTSEQ |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 60gf | |
Operating Position | 0.571" (14.5mm) | |
Pretravel | 0.188" (4.8mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,01100 € | 10,11 € |
| 25 | 0,93760 € | 23,44 € |
| 50 | 0,88580 € | 44,29 € |
| 100 | 0,83680 € | 83,68 € |
| 300 | 0,76473 € | 229,42 € |
| 500 | 0,73334 € | 366,67 € |
| 1.000 | 0,69276 € | 692,76 € |
| 5.000 | 0,62306 € | 3.115,30 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |




