



MS0850505F045S1A | |
|---|---|
DigiKey Part Number | EG4552-ND |
Manufacturer | |
Manufacturer Product Number | MS0850505F045S1A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS0850505F045S1A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Solder Lug |
Series | Operating Force 45gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.587" (14.9mm) |
Circuit SPDT | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,07700 € | 10,77 € |
| 25 | 0,99920 € | 24,98 € |
| 50 | 0,94380 € | 47,19 € |
| 100 | 0,89180 € | 89,18 € |
| 270 | 0,82200 € | 221,94 € |
| 540 | 0,77656 € | 419,34 € |
| 1.080 | 0,73360 € | 792,29 € |
| 5.130 | 0,64699 € | 3.319,06 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

