
SM3CQF3501L03 | |
|---|---|
DigiKey Part Number | 2449-SM3CQF3501L03-ND |
Manufacturer | |
Manufacturer Product Number | SM3CQF3501L03 |
Description | SWITCH LIMIT SPDT 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM3CQF3501L03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 95gf | |
Release Force | 38gf | |
Operating Position | 0.646" (16.4mm) | |
Pretravel | 0.161" (4.1mm) | |
Differential Travel | 0.031" (0.80mm) | |
Overtravel | 0.039" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,93900 € | 9,39 € |
| 25 | 0,87080 € | 21,77 € |
| 50 | 0,82240 € | 41,12 € |
| 200 | 0,73410 € | 146,82 € |
| 400 | 0,69350 € | 277,40 € |
| 600 | 0,67080 € | 402,48 € |
| 1.000 | 0,64327 € | 643,27 € |
| 5.000 | 0,57544 € | 2.877,20 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |



