



MPA206N | |
|---|---|
DigiKey Part Number | 450-1083-ND |
Manufacturer | |
Manufacturer Product Number | MPA206N |
Description | SWITCH PUSHBUTTON DPDT 6A 125V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -20°C ~ 80°C |
Circuit | Electrical Life 50,000 Cycles |
Switch Function On-On | Base Product Number |
Current Rating (Amps) 6A (AC), 4A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,34000 € | 19,34 € |
| 10 | 16,68700 € | 166,87 € |
| 25 | 15,73240 € | 393,31 € |
| 50 | 15,04560 € | 752,28 € |
| 100 | 14,38770 € | 1.438,77 € |
| 250 | 13,56012 € | 3.390,03 € |
| 500 | 12,96452 € | 6.482,26 € |
| Unit Price without VAT: | 19,34000 € |
|---|---|
| Unit Price with VAT: | 23,01460 € |















