
1825069-1 | |
|---|---|
DigiKey Part Number | 450-1494-ND |
Manufacturer | |
Manufacturer Product Number | 1825069-1 |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1825069-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MSPM, MPE, MPA6 and MPS Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm Dia x 10.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,24700 € | 12,47 € |
| 25 | 1,19840 € | 29,96 € |
| 50 | 1,16340 € | 58,17 € |
| 100 | 1,12920 € | 112,92 € |
| 250 | 1,08552 € | 271,38 € |
| 500 | 1,05362 € | 526,81 € |
| 1.000 | 1,02261 € | 1.022,61 € |
| 5.000 | 0,95408 € | 4.770,40 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |













