
1825068-2 | |
|---|---|
DigiKey Part Number | 450-1492-ND |
Manufacturer | |
Manufacturer Product Number | 1825068-2 |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1825068-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MSPM, MPE, MPA6 and MPS Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm Dia x 8.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,70520 € | 17,63 € |
| 50 | 0,68440 € | 34,22 € |
| 100 | 0,66440 € | 66,44 € |
| 250 | 0,63868 € | 159,67 € |
| 500 | 0,61992 € | 309,96 € |
| 1.000 | 0,60167 € | 601,67 € |
| 5.000 | 0,56137 € | 2.806,85 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |











