
ZHTM-3/1.5-0-SP | |
|---|---|
DigiKey Part Number | A122262-60-ND |
Manufacturer | |
Manufacturer Product Number | ZHTM-3/1.5-0-SP |
Description | HEATSHRINK 0.118" BLACK |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.118" (3.00mm) 2 to 1 Black 196.8' (60.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 196.8' (60.0m) | |
Inner Diameter - Supplied | 0.118" (3.00mm) | |
Inner Diameter - Recovered | 0.060" (1.52mm) | |
Recovered Wall Thickness | 0.028" (0.71mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 6,85033 € | 411,02 € |
| 120 | 6,51433 € | 781,72 € |
| Unit Price without VAT: | 6,85033 € |
|---|---|
| Unit Price with VAT: | 8,15189 € |






