ZH150 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZH150-3/1.5-0-SP

DigiKey Part Number
844-ZH150-3/1.5-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
ZH150-3/1.5-0-SP
Description
HEAT SHRINK 0.118" METER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.118" (3.00mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.118" (3.00mm)
Inner Diameter - Recovered
0.059" (1.50mm)
Recovered Wall Thickness
0.028" (0.71mm)
Material
Features
-
Color
Operating Temperature
-75°C ~ 150°C
Shrink Temperature
150°C
Storage/Refrigeration Temperature
-
Shelf Life
36 Months
Spool Size
196.8' (60.0m)
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
114,86000 €14,86 €
512,23600 €61,18 €
1011,25200 €112,52 €
2010,34850 €206,97 €
509,26500 €463,25 €
1008,85950 €885,95 €
Manufacturers Standard Package
Unit Price without VAT:14,86000 €
Unit Price with VAT:17,68340 €