
SO96-4-00 | |
|---|---|
DigiKey Part Number | SO96-4-00-ND |
Manufacturer | |
Manufacturer Product Number | SO96-4-00 |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.235" (5.97mm), 0.255" (6.48mm) | |
Length | 0.750" (19.05mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 3,10400 € | 31,04 € |
| 25 | 2,90880 € | 72,72 € |
| 50 | 2,77000 € | 138,50 € |
| 100 | 2,63780 € | 263,78 € |
| 250 | 2,47264 € | 618,16 € |
| 500 | 2,35464 € | 1.177,32 € |
| 1.000 | 2,24231 € | 2.242,31 € |
| 2.500 | 2,10207 € | 5.255,17 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |







