675714-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

675714-000

DigiKey Part Number
675714-000-ND
Manufacturer
Manufacturer Product Number
675714-000
Description
SLDR SLEEVE WIRE-WIRE 0.17/0.2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
675714-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Type
Wire to Wire
Diameter
0.170" (4.32mm), 0.200" (5.08mm)
Length
0.650" (16.51mm)
Color
Transparent - Blue
Features
Immersion Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.173
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,78600 €17,86 €
251,67400 €41,85 €
501,59420 €79,71 €
1001,51800 €151,80 €
2501,42296 €355,74 €
5001,35504 €677,52 €
1.0001,29039 €1.290,39 €
2.5001,20965 €3.024,12 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €