
SO96-2-00 | |
|---|---|
DigiKey Part Number | SO96-2-00-ND |
Manufacturer | |
Manufacturer Product Number | SO96-2-00 |
Description | SLDR SLV WIRE-WIRE 0.105/0.145" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.105" (2.67mm), 0.145" (3.68mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,72200 € | 17,22 € |
| 25 | 1,61400 € | 40,35 € |
| 50 | 1,53680 € | 76,84 € |
| 100 | 1,46340 € | 146,34 € |
| 250 | 1,37168 € | 342,92 € |
| 500 | 1,30620 € | 653,10 € |
| 1.000 | 1,24388 € | 1.243,88 € |
| 2.500 | 1,16606 € | 2.915,15 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |







