1617761-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1617761-3

FCB-405-BZ4

DigiKey Part Number
A107302-ND
Manufacturer
Manufacturer Product Number
FCB-405-BZ4
Description
RELAY GEN PURPOSE 4PDT 5A 28V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 28VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
5 A
Switching Voltage
115VAC, 28VDC - Max
Load - Max Switching
575VA, 140W
Coil Current
70 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
13.5 VDC
Must Release Voltage
2.3 VDC
Operate Time
6 ms
Release Time
6 ms
Operating Temperature
-70°C ~ 125°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
400 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1275,47000 €275,47 €
10245,25800 €2.452,58 €
25234,16240 €5.854,06 €
Manufacturers Standard Package
Unit Price without VAT:275,47000 €
Unit Price with VAT:327,80930 €