

FCB-405-0617M | |
---|---|
DigiKey Part Number | 1122-1028-ND |
Manufacturer | |
Manufacturer Product Number | FCB-405-0617M |
Description | RELAY GEN PURPOSE 4PDT 5A 28V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | 575VA, 140W | |
Coil Current | 70 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 6 ms | |
Release Time | 6 ms | |
Operating Temperature | -70°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | Military | |
Qualification | MIL-R-83536/6 | |
Coil Resistance | 400 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 254,59000 € | 254,59 € |
10 | 226,66200 € | 2.266,62 € |
25 | 216,40840 € | 5.410,21 € |
Unit Price without VAT: | 254,59000 € |
---|---|
Unit Price with VAT: | 302,96210 € |